Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoTL50WBYRAQ
Order Code4752234
Product RangeTL50 Core Series
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 3,226.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 3,226.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoTL50WBYRAQ
Order Code4752234
Product RangeTL50 Core Series
Technical Datasheet
No. of Stacks / Tiers4
Module Lens ColourWhite, Blue, Yellow, Red
Supply Voltage VAC24V
Supply Voltage VDC30V
Visual Signal TypeSteady
TonesContinuous
Lens Diameter50mm
IP / NEMA RatingIP50, NEMA 13
Sound Pressure Level (SPL)92dB
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product RangeTL50 Core Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Stacks / Tiers
4
Supply Voltage VAC
24V
Visual Signal Type
Steady
Lens Diameter
50mm
Sound Pressure Level (SPL)
92dB
Operating Temperature Max
50°C
SVHC
No SVHC (25-Jun-2025)
Module Lens Colour
White, Blue, Yellow, Red
Supply Voltage VDC
30V
Tones
Continuous
IP / NEMA Rating
IP50, NEMA 13
Operating Temperature Min
-20°C
Product Range
TL50 Core Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.149688