Product Information
Product Overview
The GPVOU-0.080-00-0404 is a 2.032mm ultra conformable Thermal Conductor for filling air gaps ideal for both small and large gap designs. The fibre-glass carrier on one side of the material allows ease of rework, excellent handling characteristics and puncture resistance. Additionally the fibreglass carrier has a slight inherent tack, minimizing any shifting during assembly. The conformable and elastic nature of Gap Pad® VO Ultimate allows excellent interfacing and wet-out characteristics, even to surfaces with a high degree of roughness or uneven topography. The construction of Gap Pad® VO Ultimate one side has high inherent tack, while the other side has minimal tack. This combination is useful for manual and automated processes.
- Ultra conformability
- Gel-like modulus
- Decreased strain
- Excellent rebound
- Remarkable handling
- Electrically isolating
- Robust and improved design
Applications
Thermal Management, Industrial, Computers & Computer Peripherals, Power Management, Automotive, LED Lighting
Technical Specifications
1.3W/m.K
2.032mm
-
101.6mm
No SVHC (10-Jun-2022)
Filled Silicone Polymer
-
101.6mm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate