You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8308601
Pen, BiC Value Range, Ball Point Pen, Blue, Barrel Tip
- Manufacturer:
- BIC BIC
- Manufacturer Part No:
- 8308601
- Order Code:
- 3404253
- Product Range
- BiC Value Range
- Also Known As:
- GTIN UPC EAN: 13086121601016
Product Range Selector (BiC Value Range)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- BiC Value Range
- :
- Ball Point Pen
- :
- Blue
- :
- Barrel Tip
Technical Documents (0)
Product Overview
- Classic ballpoint pen with comfortable hexagonal shape
- Medium 1mm tip
- Designed for smooth flow of ink, for writing with confidence and consistency
- BIC ink cartridges last longer
- Clear barrel for viewing ink levels
- Quick drying
- 4 Blue pens supplied
Also Known As
24 In stock
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 5 business days.
With you in 5 business days
Order before 17.00 Hrs
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 4
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | kr17.35 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.