You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8308621
Pen, BiC Value Range, Ball Point Pen, Black, Red, Blue, Green, Barrel Tip
- Manufacturer:
- BIC BIC
- Manufacturer Part No:
- 8308621
- Order Code:
- 3404255
- Product Range
- BiC Value Range
- Also Known As:
- GTIN UPC EAN: 13086121601030
Product Range Selector (BiC Value Range)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- BiC Value Range
- :
- Ball Point Pen
- :
- Black, Red, Blue, Green
- :
- Barrel Tip
Technical Documents (0)
Product Overview
- The world-renowned classic ballpoint pen
- Medium 1mm tip
- Tungsten carbide ball ensures smooth flow of ink, for confident and consistent writing
- BIC ink cartridges last up to twice as long as other ball pens
- Clear barrel for visible ink levels
- Quick drying
- 1x Black, blue, red and green pens supplied
Also Known As
4 In stock Need more?
4 in stock for next day delivery (UK stock) :Order before 17:00 (for re-reeled items 17:00) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/10/23
Standard lead time for this product is 5 weeks.
With you next business day
Order before 17.00 Hrs
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 4
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | kr13.27 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.