Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Cutters
                      5. Cable
                      Print Page

                      431009

                      Combination Cable Cutter, Redline VDE, Side Cutter, 4mm Capacity, 160mm Length

                      CK TOOLS 431009
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCK TOOLS
                      Manufacturer Part No431009
                      Order Code1283257
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Unable to Retrieve Availability Information

                      Product Information

                      ManufacturerCK TOOLS
                      Manufacturer Part No431009
                      Order Code1283257
                      Technical Datasheet

                      Data Sheet

                      Overall Length160mm
                      Cutting Capacity Max4mm
                      For Use WithElectrical Cables & Wires
                      Blade Edge-
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      • Patress screw shear for damage free cutting of 3.5mm patress screws
                      • Wire stripping notches for effortless & damage free stripping of 1.5 & 2.5mm2 wire
                      • Two component, ergonomic design, with anti-slip horns for increased comfort, control & safety
                      • Induction hardened jaws for outstanding long term performance
                      • Cutting jaws with C.K optimised geometry for unsurpassed cutting performance
                      • Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
                      • VDE approved - individually tested to 10,000V for safe live working up to 1,000V
                      • Conforms to IEC 60900:2004 , VDE0682/201 , ISO 5749
                      • Cutting capacities: Hard: 2,0 mm / Medium hard: 2,8 mm / Soft: 4,0 mm
                      • Total length: 160 mm

                      Technical Specifications

                      Overall Length

                      160mm

                      For Use With

                      Electrical Cables & Wires

                      Product Range

                      -

                      Cutting Capacity Max

                      4mm

                      Blade Edge

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:82032000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.153
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Conditions of Sale
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway