You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DYMO 40075
Adaptor Plug, 240 V, For Dymo D1 Tape Systems
- Manufacturer:
- DYMO DYMO
- Manufacturer Part No:
- 40075
- Order Code:
- 3584732
- Also Known As:
- S0721430
- Technical Datasheet:
- 40075 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Barrel Plug
- :
- -
- :
- -
- :
- -
- :
- 240V AC
- :
- 240V
- :
- -
- :
- -
Technical Documents (1)
Product Overview
Applications
Power Management
Also Known As
6 In stock
6 in stock for next day delivery (UK stock) :Order before 17:00 (for re-reeled items 17:00) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1 more will be available week commencing 12/24/23
Available to manufacturer lead time 5 weeks
Standard lead time for this product is 5 weeks.
More details
With you next business day
Order before 17.00 Hrs
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 10+
Quantity | Price | Your Price |
---|---|---|
1+ | kr532.62 | |
3+ | kr522.00 | |
10+ | kr511.27 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.