You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
750-049
Pen, 750, Gloss Paint Marker, White, Bullet Tip
- Manufacturer:
- EDDING EDDING
- Manufacturer Part No:
- 750-049
- Order Code:
- 8762252
- Product Range
- 750
- Also Known As:
- GTIN UPC EAN: 4004764425884
- Technical Datasheet:
- 750-049 Datasheet
Product Range Selector (750)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 750
- :
- Gloss Paint Marker
- :
- White
- :
- Bullet Tip
Technical Documents (1)
Product Overview
- Highly opaque paintmarker for permanent marking on almost all materials
- Especially suitable for dark and transparent materials or surfaces
- Low odour, quick drying ink that is resistant to many chemicals
- Resistant up to 100°C
- Smudgeproof, lightfast, water resistant
- Stroke width: 2 - 4mm
Also Known As
Contact Sales for a quote
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price |
---|---|---|
1+ | kr51.76 | |
10+ | kr46.25 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.