You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CAB ABS 303018 G CABINET
Plastic Enclosure, IK08, Grey Door, Wall Mount, ABS, 180 mm, 300 mm, 300 mm, IP65
- Manufacturer:
- FIBOX FIBOX
- Manufacturer Part No:
- CAB ABS 303018 G CABINET
- Order Code:
- 1123644
- Product Range
- CAB Series
- Technical Datasheet:
- CAB ABS 303018 G CABINET Datasheet
Product Range Selector (CAB Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wall Mount
- :
- ABS
- :
- 180mm
- :
- 300mm
- :
- 300mm
- :
- IP65
- :
- Grey
- :
- NEMA 1, 4, 4X, 12, 13
- :
- 7.09"
- :
- 11.81"
- :
- 11.81"
- :
- CAB Series
Technical Documents (1)
Product Overview
- UL94-HB Flammability rating
- Halogen-free
- Latches on the long side
Applications
Industrial
Contents
Cabinet, Cabinet base, Door with EPDM gasket, Latches, Screws for mounting plate/DIN-rail and Corner plugs.
21 In stock
10 in stock for next day delivery (Liege stock) :Order before 17:00 (for re-reeled items 17:00) Mon-Fri (excluding National Holidays)
11 in stock for next day delivery (UK stock) :Order before 17:00 (for re-reeled items 17:00) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
4 more will be available week commencing 6/30/23
10 more will be available week commencing 7/21/23
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/24/23
Standard lead time for this product is 8 weeks.
More details
With you next business day
Order before 17.00 Hrs
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price |
---|---|---|
1+ | kr963.13 | |
5+ | kr921.86 | |
10+ | kr863.52 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.