Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoPCQ3 163610 ENCLOSURE
Order Code2840934
Product RangeEURONORD 3 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2+ | kr 2,617.000 |
Price for:Each
Minimum: 2
Multiple: 2
kr 5,234.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPCQ3 163610 ENCLOSURE
Order Code2840934
Product RangeEURONORD 3 Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric96mm
External Width - Metric160mm
External Depth - Metric360mm
IP RatingIP66, IP67
Body ColourGrey
NEMA Rating-
External Height - Imperial3.78"
External Width - Imperial6.3"
External Depth - Imperial14.17"
Product RangeEURONORD 3 Series
Product RangeEURONORD 3 Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
96mm
External Depth - Metric
360mm
Body Colour
Grey
External Height - Imperial
3.78"
External Depth - Imperial
14.17"
Product Range
EURONORD 3 Series
Enclosure Material
Polycarbonate
External Width - Metric
160mm
IP Rating
IP66, IP67
NEMA Rating
-
External Width - Imperial
6.3"
Product Range
EURONORD 3 Series
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.037