Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Interface / Communications Development Kits
                      Print Page

                      LC234X

                      Interface Analog Development Board LC234X, USB to UART Bridge

                      FTDI LC234X
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFTDI
                      Manufacturer Part NoLC234X
                      Order Code2753006
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerFTDI
                      Manufacturer Part NoLC234X
                      Order Code2753006
                      Technical Datasheet

                      Data Sheet

                      Kit Application TypeInterface
                      Application Sub TypeUSB to UART Bridge
                      Silicon ManufacturerFTDI
                      Silicon Core NumberLC234X
                      Product Range-
                      Kit ContentsDev Board LC234X
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The LC234X from FTDI is a low cost FT234X USB to UART development module. It provides USB to UART bridge using the FTDI FT234XD to transfer data at up to 3Mbaud. The FT234XD is a USB to serial UART interface with optimised packaging (3mm x 3mm 12 pin DFN) for smaller PCB designs. The module is ideal for programming Arduino Pro, ESP modules etc. The pin-out follows the industry standard FTDI TTL cable interface. In addition to the 4 data lines (RXD, TXD, RTS, CTS) there is also the option to output 5V power to external hardware. The interface IO level may be set to either 3.3V or 5V by an on-board jumper no soldering/de-soldering required. The LC234X module’s UART interface is mapped to one 1X6 pin header. The module is supplied with one right angle socket and one right angle pin header for maximum flexibility. Furthermore there is an LED provided to indicate data transmission on the UART signals.

                      • Small PCB size as 15.24mm x 28.19mm
                      • Easy configurable IO voltage interface, USB 2.0 full speed
                      • 4.75V to 5.25V output power voltage (3V3, 5V IO interface)
                      • Supply current of 450mA (5V, 3V3 IO interface)
                      • 300bps to 3Mbps supported baud rates
                      • Supplied with one right angle socket and one right angle pin header for maximum flexibility
                      • Power output to external logic 5V
                      • Operational temperature range from- 40°C to +85°C
                      • Micro USB connector, IO voltage selection, 6 pin 2.54mm pitch connector UART, green colour LED
                      • Low supply current of 10mA

                      Applications

                      Communications & Networking

                      Warnings

                      Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                      Technical Specifications

                      Kit Application Type

                      Interface

                      Silicon Manufacturer

                      FTDI

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Application Sub Type

                      USB to UART Bridge

                      Silicon Core Number

                      LC234X

                      Kit Contents

                      Dev Board LC234X

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84733020
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.00567
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Conditions of Sale
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway