Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 357.750 |
5+ | kr 350.620 |
10+ | kr 343.490 |
20+ | kr 336.250 |
Price for:Each
Minimum: 1
Multiple: 1
kr 357.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No1TL1-6.
Order Code2787236
Product RangeMilitary-Grade TL
Switch Operation(On)-Off
Contact ConfigurationSPST
IlluminationNon Illuminated
Product RangeMilitary-Grade TL
Contact Current Max15A
Switch MountingPanel Mount
Contact Voltage AC Nom115V
Switch TerminalsScrew
Contact Voltage DC Nom28V
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Switch Operation
(On)-Off
Illumination
Non Illuminated
Contact Current Max
15A
Contact Voltage AC Nom
115V
Contact Voltage DC Nom
28V
Contact Configuration
SPST
Product Range
Military-Grade TL
Switch Mounting
Panel Mount
Switch Terminals
Screw
SVHC
No SVHC (07-Jul-2017)
Alternatives for 1TL1-6.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031298