You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

85063232

Cable Organiser, 15° Telescopic Drawer, Splice Panel, LC SM, 19" Racks, Fiberframe Lite

HUBER+SUHNER 85063232
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
85063232
Order Code:
2775365
Product Range
Fiberframe Lite
Also Known As:
FL1-BLCUD-2448-SM-100-0OS0
Technical Datasheet:
85063232   Datasheet
See all Technical Docs

Product Range Selector (Fiberframe Lite)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Cable Manager

:
19" Racks

:
Fiberframe Lite

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

  • Standard 19" 1U size
  • Robust steel construction
  • Telescopic drawer with tilt of 15°
  • Multifunctional back plate
  • Up to 48 fibers per 1U
  • ACS splice cassette technology accepting up to 24 fibers per cassette

Also Known As

FL1-BLCUD-2448-SM-100-0OS0

Available for back order

More stock available to supplier lead times which is approximately 12/19/22

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

kr2,557.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ kr2,557.00
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ kr2,515.00
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ kr2,473.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --