Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoMC18N-S-10230AC
Order Code9940545
Product RangeMC
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoMC18N-S-10230AC
Order Code9940545
Product RangeMC
Technical Datasheet
Load Current Inductive18A
Relay MountingDIN Rail
Operating Voltage230VAC
Contact Configuration1NO
No. of Poles3 Pole
Switching Power AC37.5kW
Switching Current AC132A
Coil Voltage VAC Nom230V
Coil Voltage VDC Nom-
Switching Power AC110kW
Load Current Resistive32A
Switching Current AC318A
Product RangeMC
SVHCNo SVHC (25-Jun-2020)
Product Overview
The MC18N-S-10230AC is a Contactor with 1NO contact. Up to 1200A AC3, DIN-rail mounting up to AC3 74A. International approvals. Data according to IEC 947/EN 60947.
Applications
Industrial
Technical Specifications
Load Current Inductive
18A
Operating Voltage
230VAC
No. of Poles
3 Pole
Switching Current AC1
32A
Coil Voltage VDC Nom
-
Load Current Resistive
32A
Product Range
MC
Relay Mounting
DIN Rail
Contact Configuration
1NO
Switching Power AC3
7.5kW
Coil Voltage VAC Nom
230V
Switching Power AC1
10kW
Switching Current AC3
18A
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22