Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. ARM Microcontrollers
                      Print Page

                      CYT2B95CACQ0AZEGS

                      ARM MCU, Traveo T2G Family CYT2B9 Series Microcontrollers, ARM Cortex-M4F, ARM Cortex-M0+, 32 bit

                      Date/Lot Code

                      INFINEON CYT2B95CACQ0AZEGS
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoCYT2B95CACQ0AZEGS
                      Order Code4127955
                      Product RangeTraveo T2G Family CYT2B9 Series Microcontrollers
                      Also Known AsSP005671337, CYT2B95CACQ0AZEGS
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 28 week(s)

                      Notify me when back in stock

                      QuantityPrice (ex VAT)
                      1+kr 167.840
                      10+kr 135.540
                      25+kr 112.890
                      50+kr 108.410
                      100+kr 103.810
                      250+kr 99.550
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 167.84 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoCYT2B95CACQ0AZEGS
                      Order Code4127955
                      Product RangeTraveo T2G Family CYT2B9 Series Microcontrollers
                      Also Known AsSP005671337, CYT2B95CACQ0AZEGS
                      Technical Datasheet

                      Data Sheet

                      Product RangeTraveo T2G Family CYT2B9 Series Microcontrollers
                      Device CoreARM Cortex-M4F, ARM Cortex-M0+
                      Data Bus Width32 bit
                      Data Bus Width32bit
                      Operating Frequency Max160MHz
                      Program Memory Size2MB
                      No. of Pins100Pins
                      IC Case / PackageLQFP
                      No. of I/O's78I/O's
                      InterfacesCAN, I2C, LIN, SPI, UART
                      RAM Memory Size256KB
                      ADC Channels39Channels
                      ADC Resolution12Bit
                      Supply Voltage Min2.7V
                      Supply Voltage Max5.5V
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      IC MountingSurface Mount
                      MCU FamilyTraveo T2G
                      MCU SeriesCYT2B9xx
                      Qualification-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      CYT2B95CACQ0AZEGS is a CYT2B9 TRAVEO™ T2G microcontroller targeted at automotive systems such as body control units. CYT2B9 has an Arm® Cortex®-M4 CPU for primary processing, and an Arm® Cortex®-M0+ CPU for peripheral and security processing. This device contain embedded peripherals supporting controller area network with flexible data rate (CAN FD), local interconnect network (LIN) and clock extension peripheral interface (CXPI). TRAVEO™ T2G device is manufactured on an advanced 40-nm process. CYT2B9 incorporates Cypress' low-power flash memory, multiple high-performance analog and digital peripherals, and enables the creation of a secure computing platform.

                      • Single-cycle multiply, single-precision floating point unit (FPU), memory protection unit (MPU)
                      • 100MHz (max) 32bit Arm® Cortex® M0+ CPU with single-cycle multiply, memory protection unit
                      • Inter-processor communication in hardware, three DMA controllers
                      • Read-while-write (RWW) allows updating the code-flash/work-flash while executing code from it
                      • Flash programming through SWD/JTAG interface, secure boot and authentication
                      • True random number generator (TRNG) and pseudo random number generator (PRNG)
                      • Peripheral protection unit (PPU), watchdog timer (WDT), multi-counter watchdog timer (MCWDT)
                      • Increased data rate (up to 8Mbps) compared to classic CAN
                      • Supports both 12- and 24-hour formats, automatic leap-year correction
                      • 100-LQFP package, –40°C to 125°C temperature range

                      Technical Specifications

                      Product Range

                      Traveo T2G Family CYT2B9 Series Microcontrollers

                      Data Bus Width

                      32 bit

                      Operating Frequency Max

                      160MHz

                      No. of Pins

                      100Pins

                      No. of I/O's

                      78I/O's

                      RAM Memory Size

                      256KB

                      ADC Resolution

                      12Bit

                      Supply Voltage Max

                      5.5V

                      Operating Temperature Max

                      125°C

                      MCU Family

                      Traveo T2G

                      Qualification

                      -

                      Device Core

                      ARM Cortex-M4F, ARM Cortex-M0+

                      Data Bus Width

                      32bit

                      Program Memory Size

                      2MB

                      IC Case / Package

                      LQFP

                      Interfaces

                      CAN, I2C, LIN, SPI, UART

                      ADC Channels

                      39Channels

                      Supply Voltage Min

                      2.7V

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Surface Mount

                      MCU Series

                      CYT2B9xx

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Philippines
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423190
                      US ECCN:5A992.c
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000164
                      Product traceability

                      Date/Lot Code

                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Conditions of Sale
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway