You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IGT60R070D1ATMA1

Gallium Nitride (GaN) Transistor, 600 V, 31 A, 0.07 ohm, 5.8 nC, PG-HSOF-8-3, Surface Mount

INFINEON IGT60R070D1ATMA1
INFINEON IGT60R070D1ATMA1
INFINEON IGT60R070D1ATMA1
INFINEON IGT60R070D1ATMA1
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IGT60R070D1ATMA1
Order Code:
2981532
Product Range
CoolGaN
Also Known As:
IGT60R070D1, SP001300364
Technical Datasheet:
IGT60R070D1ATMA1   Datasheet
See all Technical Docs

Product Range Selector (CoolGaN)

See all from this product range

Product Overview

Infineon launches a GaN enhancement mode high electron mobility transistor (e‑mode HEMT) portfolio with industry‑leading field performance, enabling rugged and reliable systems at an attractive overall system cost. CoolGaN™ transistors are built with the most reliable GaN technology and are tailor‑made to deliver the market's highest efficiency and density levels in switched mode power supplies. The application‑based qualification approach extends beyond that of other GaN products in the market.

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
600V

:
31A

:
0.07ohm

:
0.07ohm

:
5.8nC

:
PG-HSOF-8-3

:
Surface Mount

:
16Pins

:
CoolGaN

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

IGT60R070D1, SP001300364
Packaging type Cut Tape
 
Additional packaging options available
Re-Reel (minimum 10/reel):2981532RL Check stock

No Longer Manufactured

kr234.30

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 50+
  • 100+
  • 250+
Quantity Price Your Price
 
 
1+ kr234.30
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ kr225.21
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ kr216.12
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ kr209.33
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ kr202.43
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ kr198.33
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
*Note: If you have selected a re-reeled item a kr40.00 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.