You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IGT60R070D1ATMA4
Gallium Nitride (GaN) Transistor, 600 V, 31 A, 0.07 ohm, 5.8 nC, HSOF, Surface Mount
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- IGT60R070D1ATMA4
- Order Code:
- 3775939RL
- Product Range
- CoolGaN
- Also Known As:
- SP005557216, IGT60R070D1
- Technical Datasheet:
- IGT60R070D1ATMA4 Datasheet
Product Range Selector (CoolGaN)
See all from this product rangeProduct Overview
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 600V
- :
- 31A
- :
- 0.07ohm
- :
- 0.07ohm
- :
- 5.8nC
- :
- HSOF
- :
- Surface Mount
- :
- 8Pins
- :
- CoolGaN
- :
- -
Technical Documents (1)
Also Known As
Available to manufacturer lead time 40 weeks
Order now. Pay nothing until products are dispatched
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 50+
- 100+
- 250+
Quantity | Price | Your Price |
---|---|---|
10+ | kr258.82 | |
50+ | kr240.03 | |
100+ | kr221.13 | |
250+ | kr216.67 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.