Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoESD-R-57SR
Order Code2945434
Product RangeESD-R-SR Series
Also Known AsESD-R-57SR
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 265.670 |
15+ | kr 183.010 |
60+ | kr 159.450 |
105+ | kr 148.870 |
255+ | kr 145.880 |
510+ | kr 142.890 |
Price for:Each
Minimum: 1
Multiple: 1
kr 265.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoESD-R-57SR
Order Code2945434
Product RangeESD-R-SR Series
Also Known AsESD-R-57SR
Technical Datasheet
Outer Diameter57mm
Product Length20mm
Inner Diameter36mm
Frequency Min-
Frequency Max10MHz
Impedance-
Product RangeESD-R-SR Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ESD-R-SR Series solid toroidal cores are designed for use on round cables. KEMET’s unique core material enables high performance in low frequency range, at 150 kHz. Options are available in bare, coated and with case types. EMI cores are part of a family of passive components which address the issues of noise or electromagnetic interference (EMI) in circuits or systems.
- Proprietary high impedance core for effective noise suppression at 150kHz
- Solid construction
- Large-size ring type
- Available bare, coated and with case
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Outer Diameter
57mm
Inner Diameter
36mm
Frequency Max
10MHz
Product Range
ESD-R-SR Series
Product Length
20mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1395
Product traceability