Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Polymer Capacitors
                      5. Tantalum Polymer Capacitors
                      Print Page

                      T556B706M015AH

                      Tantalum Polymer Capacitor, 70 µF, ± 20%, 15 V, B, 0.14 ohm, SMD

                      Date/Lot Code

                      KEMET T556B706M015AH
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEMET
                      Manufacturer Part NoT556B706M015AH
                      Order Code3018238
                      Product RangeT556 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 36 week(s)
                      QuantityPrice (ex VAT)
                      100+kr 336.770
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 100
                      Multiple: 100
                      kr 33,677.00 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKEMET
                      Manufacturer Part NoT556B706M015AH
                      Order Code3018238
                      Product RangeT556 Series
                      Technical Datasheet

                      Data Sheet

                      Capacitance70µF
                      Capacitance Tolerance± 20%
                      Voltage(DC)15V
                      Manufacturer Size CodeB
                      ESR0.14ohm
                      Capacitor Case / PackageSMD
                      Product Length24.5mm
                      Product Width8.5mm
                      Product Height9.1mm
                      Ripple Current1.4A
                      Operating Temperature Min-55°C
                      Operating Temperature Max125°C
                      Product RangeT556 Series
                      Qualification-
                      SVHCLead (21-Jan-2025)

                      Technical Specifications

                      Capacitance

                      70µF

                      Voltage(DC)

                      15V

                      ESR

                      0.14ohm

                      Product Length

                      24.5mm

                      Product Height

                      9.1mm

                      Operating Temperature Min

                      -55°C

                      Product Range

                      T556 Series

                      SVHC

                      Lead (21-Jan-2025)

                      Capacitance Tolerance

                      ± 20%

                      Manufacturer Size Code

                      B

                      Capacitor Case / Package

                      SMD

                      Product Width

                      8.5mm

                      Ripple Current

                      1.4A

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      Technical Docs (3)

                      CAD Multiple Formats EN

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85322100
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:Lead (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.001
                      Product traceability

                      Date/Lot Code

                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Conditions of Sale
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway