Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Test & Measurement
                      3. RF Test Equipment
                      4. Spectrum Analysers
                      Print Page

                      N9913B

                      Spectrum Analyser, Handheld, FieldFox Series, 9kHz to 4GHz, 292 mm, 188 mm, 82 mm

                      KEYSIGHT TECHNOLOGIES N9913B
                      KEYSIGHT TECHNOLOGIES N9913B
                      KEYSIGHT TECHNOLOGIES N9913B
                      KEYSIGHT TECHNOLOGIES N9913B
                      KEYSIGHT TECHNOLOGIES N9913B
                      KEYSIGHT TECHNOLOGIES N9913B
                      KEYSIGHT TECHNOLOGIES N9913B
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoN9913B
                      Order Code4199810
                      Product RangeFieldFox Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoN9913B
                      Order Code4199810
                      Product RangeFieldFox Series
                      Technical Datasheet

                      Data Sheet

                      Spectrum Analyzer TypeHandheld
                      Product RangeFieldFox Series
                      Test Frequency Range9kHz to 4GHz
                      External Height292mm
                      External Width188mm
                      External Depth82mm
                      Weight3.4kg
                      Manufacturer Warranty3 Years
                      Plug Type-
                      SVHCTo Be Advised

                      Product Overview

                      N9913B is a FieldFox handheld RF & microwave (combination) analyser. The combination analyser includes Cable and antenna tester (CAT), vector network analyser (VNA) and spectrum analyser (SA). This FieldFox portable analyser is equipped to handle your toughest working environments during routine maintenance, in-depth troubleshooting, and anything in between.

                      • 30KHz to 4GHz CAT and VNA frequency, 9KHz to 4GHz SA frequency
                      • Dual port, type-N (f) test port connector
                      • Cable and antenna analyser and TDR in a single sweep
                      • Vector network analyser: dynamic range up to 117dB
                      • Spectrum analyser: absolute amplitude accuracy ± 0.2dB
                      • Anti-glare 6.5" LCD display with LED backlight
                      • Withstands your toughest working environments - rugged enough to meet MIL-specs
                      • Portrait design and large buttons for easy operation-even with gloves on
                      • SD flash card for data storage, USB and LAN port for easy data storage and SCPI programming
                      • External reference and external trigger output

                      Contents

                      N9913B FieldFox handheld RF & microwave analyser, AC/DC adapter, Localized power cord, Battery rechargeable Li Ion, Soft carrying case with backpack and shoulder strap, Quick reference guide.

                      Notes

                      In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

                      Technical Specifications

                      Spectrum Analyzer Type

                      Handheld

                      Test Frequency Range

                      9kHz to 4GHz

                      External Width

                      188mm

                      Weight

                      3.4kg

                      Plug Type

                      -

                      Product Range

                      FieldFox Series

                      External Height

                      292mm

                      External Depth

                      82mm

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Technical Data Sheet EN

                      EOL Notices EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Malaysia
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90303370
                      US ECCN:3A992.a
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):7
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Conditions of Sale
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway