You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LEDVANCE 4058075078994

Downlight, LED, 6 W, 240 VAC, Cool White, 4000 K, 105 mm

LEDVANCE 4058075078994
LEDVANCE 4058075078994
LEDVANCE 4058075078994
LEDVANCE 4058075078994
LEDVANCE 4058075078994
LEDVANCE 4058075078994
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEDVANCE LEDVANCE
Manufacturer Part No:
4058075078994
Order Code:
2945005
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Product Range
LEDVANCE DL Slim DN LED Downlights
Also Known As:
GTIN UPC EAN: 4058075078994
Technical Datasheet:
4058075078994   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (LEDVANCE DL Slim DN LED Downlights)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
LED

:
6W

:
240VAC

:
Cool White

:
4000K

:
105mm

:
LEDVANCE DL Slim DN LED Downlights

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

Round downlight with easy installation, fast connection and integrated driver for simplicity when fitting.
  • Direct replacement for compact fluorescent lamps (CFL)
  • Energy savings up to 60% compared to luminaires that use CFL lamps
  • Ideal for general illumination, public areas, stairways, corridors, foyers, shops etc.
  • Easy and simple installation with integrated driver
  • 430 Lumens in Cool White (4000K) LED colour temperature
  • Surface mount frame available
  • IP20 Rated
  • Cutout diameter: 105mm
  • Dimensions (Dia.xH): 118x30mm

Also Known As

GTIN UPC EAN: 4058075078994

Available to manufacturer lead time 5 weeks

Order now. Pay nothing until products are dispatched

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

kr238.65

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price
 
 
1+ kr238.65
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ kr225.76
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --