Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Circuit Protection
                      3. TVS - Transient Voltage Suppressors
                      4. TVS Diodes
                      Print Page

                      SMDJ30CA

                      TVS Diode, SMDJ, Bidirectional, 30 V, 48.4 V, DO-214AB (SMC), 2 Pins

                      LITTELFUSE SMDJ30CA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLITTELFUSE
                      Manufacturer Part NoSMDJ30CA
                      Order Code2691545
                      Product RangeSMDJ
                      See all Technical Docs
                      Packaging Options
                      2,725 In Stock

                      Need more?

                      EXPRESS Delivery available
                      Order before 5pm
                      FREE Standard Delivery
                      on orders kr 850.00 and over
                      Accurate delivery times will be calculated in Checkout
                      QuantityPrice (ex VAT)
                      5+kr 11.200
                      50+kr 9.970
                      100+kr 8.730
                      500+kr 6.040
                      1500+kr 5.910
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      kr 56.00 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLITTELFUSE
                      Manufacturer Part NoSMDJ30CA
                      Order Code2691545
                      Product RangeSMDJ
                      Product RangeSMDJ
                      TVS PolarityBidirectional
                      Reverse Standoff Voltage30V
                      Clamping Voltage Max48.4V
                      Diode Case StyleDO-214AB (SMC)
                      No. of Pins2Pins
                      Minimum Breakdown Voltage33.3V
                      Maximum Breakdown Voltage36.8V
                      Peak Pulse Power Dissipation3kW
                      Operating Temperature Max150°C
                      Diode MountingSurface Mount
                      Qualification-
                      SVHCNo SVHC (20-Jun-2016)

                      Product Overview

                      The SMDJ30CA from Littelfuse is a SMDJ series 3000W, surface mount bidirectional transient voltage suppression diode in DO-214AB package. It features excellent clamping capability, low incremental surge resistance, low profile package, moulded plastic body over glass passivated junction, built-in strain relief and fast response time of typically less than 1.0ps from 0Vs to BV minimum. The peak pulse power dissipation (PPPM) is 3000W at TA=25°C, 10/1000μs waveform, 0.01% repetition rate (duty cycle) and power dissipation is 6.5W on infinite heat sink at TL=50°C. This SMDJ series transient voltage suppression diode is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits.

                      • Reverse stand off voltage (VR) of 30V and maximum reverse leakage (IR) of 2µA at VR
                      • Breakdown voltage (VBR) of 33.3V minimum, 36.8V maximum at 1mA test current (IT)
                      • Maximum clamping voltage (VC) of 48.4V at IPP and maximum peak pulse current (IPP) of 62A
                      • Typical failure mode is short from over specified voltage or current
                      • UL E230531 approved, plastic package is flammability rated V-0 per UL standard
                      • IEC-61000-4-2 ESD 30KV (air), 30KV (contact) protection
                      • Suitable for surface mounted applications to optimize board space
                      • Operating temperature range from -65°C to 150°C and 260°C/40sec high temperature to reflow soldering
                      • ESD protection of data lines with IEC 61000-4-2 and EFT protection with IEC 61000-4-4 standard

                      Applications

                      Safety

                      Technical Specifications

                      Product Range

                      SMDJ

                      Reverse Standoff Voltage

                      30V

                      Diode Case Style

                      DO-214AB (SMC)

                      Minimum Breakdown Voltage

                      33.3V

                      Peak Pulse Power Dissipation

                      3kW

                      Diode Mounting

                      Surface Mount

                      SVHC

                      No SVHC (20-Jun-2016)

                      TVS Polarity

                      Bidirectional

                      Clamping Voltage Max

                      48.4V

                      No. of Pins

                      2Pins

                      Maximum Breakdown Voltage

                      36.8V

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      Technical Docs (1)

                      Product Change Notice EN

                      Alternatives for SMDJ30CA

                      6 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (20-Jun-2016)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.00021
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Conditions of Sale
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway