You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MIDAS DISPLAYS MCCMDB-16DIL-KIT

Character Display Interface Board, Digital Contrast Adjustment, LCD & OLED Character Displays

MIDAS DISPLAYS MCCMDB-16DIL-KIT
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCCMDB-16DIL-KIT
Order Code:
2219005
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
MCCMDB-16DIL-KIT   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro RJ45 Adapter)

See all from this product range

Product Overview

  • Alphanumeric LCD / OLED interface board with USB connection
  • Direct connection to any character display with 14 or 16 way DIL connection (dual in line)
  • Kit comprises of interface board, USB cable, pin header, CD software
  • compatible with HD44780 or equivalent controller
  • Provides full control over characters, digital contrast, LED backlight brightness.
  • Has additional temperature measurement feature
  • Powered by USB port OR separate 5V supply
  • EEPROM for configuration / general storage
  • re-programmable via USB port or directly using Microchip ICSP
  • Operating temperature range -30 to +85 degC
  • Board dimensions (WxD) 40 x 21mm

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Character Display Interface Board

:
LCD & OLED Character Displays

:
Multicomp Pro RJ45 Adapter

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

No Longer Manufactured

kr203.13

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ kr203.13