Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Cutters
                      5. Electronic
                      Print Page

                      MP700398

                      Cutter, Micro, 120 mm, Semi Flush, 0.6 mm, 50 °, Multicomp Pro Cutters and Pliers

                      MULTICOMP PRO MP700398
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP700398
                      Order Code4155389
                      Product RangeMulticomp Pro Cutters and Pliers
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      122 In Stock

                      Need more?

                      EXPRESS Delivery available
                      Order before 5pm
                      FREE Standard Delivery
                      on orders kr 850.00 and over
                      Accurate delivery times will be calculated in Checkout
                      QuantityPrice (ex VAT)
                      1+kr 117.370
                      5+kr 99.670
                      10+kr 94.960
                      25+kr 86.790
                      50+kr 75.300
                      125+kr 71.270
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 117.37 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP700398
                      Order Code4155389
                      Product RangeMulticomp Pro Cutters and Pliers
                      Technical Datasheet

                      Data Sheet

                      Cutter TypeMicro
                      Overall Length120mm
                      Cut TypeSemi Flush
                      Cutting Capacity Max0.6mm
                      Cutting Edge Hardness50°
                      Product RangeMulticomp Pro Cutters and Pliers
                      SVHCTo Be Advised

                      Product Overview

                      The Multicomp PRO MP700398 is ideal for working on electronics or electrical work with a 50-degree angled nose with a flush micro cut blade allow. The thin profile static dissipative handle and lightweight design are perfect for cutting soldering leads and sensitive electronics work.

                      • Provide easy work on high density PC board.
                      • Conductive handle.
                      • Wire spring.
                      • Material: SK7
                      • Body: 50˚±3˚
                      • Cutting edge: 50˚±3
                      • Application Copper: 0.6mm DIA
                      • Overall Length:120mm

                      Applications

                      Mechanical, Instrumentation, Facility Maintenance, Hobby & Education, Installations, Prototyping, Utilities

                      Contents

                      x1 MP700398

                      Notes

                      3 Years Manufacturer Warranty.

                      Technical Specifications

                      Cutter Type

                      Micro

                      Cut Type

                      Semi Flush

                      Cutting Edge Hardness

                      50°

                      SVHC

                      To Be Advised

                      Overall Length

                      120mm

                      Cutting Capacity Max

                      0.6mm

                      Product Range

                      Multicomp Pro Cutters and Pliers

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Taiwan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:82032000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.07
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Conditions of Sale
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway