You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MP780892

Air Quality Meter, Carbon Monoxide Meter, 0 °C, 50 °C, 5~99%RH (water vapor cannot condense)

MULTICOMP PRO MP780892
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP780892
Order Code:
3977121
Product Range
Multicomp Pro Carbon Monoxide Meters
Technical Datasheet:
MP780892   Datasheet
See all Technical Docs

Product Range Selector (Multicomp Pro Carbon Monoxide Meters)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0°C

:
50°C

:
5~99%RH (water vapor cannot condense)

:
-

:
0ppm to 1000ppm

:
Multicomp Pro Carbon Monoxide Meters

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

This is a portable meter for detecting carbon monoxide gas. It can measure a wide range of CO concentrations with a short response time. Users can set up both audio and visual alarms.
  • Self-calibrated sensor
  • Data hold
  • LCD backlight
  • Auto power off
  • Display current CO concentration and Max concentration at the same time
  • Calibration function, adjustable zero point for temperature compensation
  • High/low audio and visual alarm
  • °C/°F selectable

Applications

Environmental, Test & Measurement, Consumer Electronics, Industrial & Manufacturing, Instrumentation, Production, Quality Control, Utilities

Footnotes

Do not allow the pin holes of the sensor blocked by foreign matter or dust. Clean it with a wet soft cloth or sponge. Don't clean the device with water directly, in case of water seeps into the circuit board and damages the device.

59 In stock Need more?

More stock available week commencing 10/30/23
Standard lead time for this product is 22 weeks.

Order before 17.00 Hrs

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

kr518.65

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ kr518.65
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --