You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NC3FX-B
XLR Connector, 3 Contacts, Socket, Free Hanging, Gold Plated Contacts, Metal Body, X
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NC3FX-B
- Order Code:
- 308810
- Product Range
- X
- Technical Datasheet:
- NC3FX-B Datasheet
Product Range Selector (X)
See all from this product rangeProduct Overview
- Polyamide (PA 6.6 30 % GR) insert, bronze (CuSn8) contact with gold plating
- Zinc die-cast (ZnAl4Cu1) shell with black chromium plating and polyacetal (POM) strain relief
- Boot (polyurethan) with rubber gland gives high protection against bending stresses
- Coloured rings and boots available for coding and marking
- Dielectric strength of 1.5KVDC
- 16A rated current per contact and rated voltage < 50V
- Lifetime > 1000 mating cycles, maximum wire size of 14AWG (2.5mm²)
- UL ECBT2.E135070 certified
- IP 40 protection class
- Flammability rating meets UL 94 HB, IEC 61076-2-103 standard compliance
- <50V Voltage rating
- -30 to +80°C Temperature range
Applications
Audio, Consumer Electronics
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 3Contacts
- :
- Socket
- :
- Free Hanging
- :
- Gold Plated Contacts
- :
- Metal Body
- :
- X
Technical Documents (2)
100 In stock
11 in stock for next day delivery (Liege stock) :Order before 17:00 (for re-reeled items 17:00) Mon-Fri (excluding National Holidays)
89 in stock for next day delivery (UK stock) :Order before 17:00 (for re-reeled items 17:00) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available week commencing 9/4/23
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/16/23
Standard lead time for this product is 19 weeks.
More details
With you next business day
Order before 17.00 Hrs
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price | Your Price |
---|---|---|
1+ | kr89.25 | |
10+ | kr77.98 | |
100+ | kr71.63 | |
250+ | kr69.76 | |
500+ | kr68.35 | |
1000+ | kr66.82 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.