Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNORGREN
Manufacturer Part No150050018
Order Code7020703
Technical Datasheet
Fitting TypeStraight Male Plug
Pneumatic ConnectionR1/8
External Diameter10mm
Operating Pressure Max18bar
Tubing Outer Diameter10mm
Thread Size1/8
Fitting MaterialBrass
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 150050018 is a BSP threaded Plug made of brass with bright nickel plated finish.
- Corrosion-resistant
- Compact design
- Washers included where necessary
- Compressed air medium
- -18 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
Fitting Type
Straight Male Plug
External Diameter
10mm
Tubing Outer Diameter
10mm
Fitting Material
Brass
SVHC
No SVHC (17-Dec-2014)
Pneumatic Connection
R1/8
Operating Pressure Max
18bar
Thread Size
1/8
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008