Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoOT-FIT-35/220-240/350-D-LT2-L
Order Code4338862
Product RangeOPTOTRONIC FIT D LT2 L Series
Technical Datasheet
16 In Stock
Need more?
FREE Standard Delivery
on orders kr 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 284.100 |
| 5+ | kr 269.880 |
| 10+ | kr 255.660 |
Price for:Each
Minimum: 1
Multiple: 1
kr 284.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSRAM
Manufacturer Part NoOT-FIT-35/220-240/350-D-LT2-L
Order Code4338862
Product RangeOPTOTRONIC FIT D LT2 L Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max35W
Output Voltage Max216V
Output Current350mA
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeOPTOTRONIC FIT D LT2 L Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
OT-FIT-35/220-240/350-D-LT2-L is a linear/area constant current non-dimmable LED power supply. Ideal for office, education, industry, storage and retail lighting. With flexible current setting via LEDset2 and a long lifetime of 100,000hours, the OT FIT family of LED drivers offer users with very high efficiency. Whilst also enabling users to fulfil safety requirements due to overload, overtempurature and hot plug protection.
- 0Hz/50Hz/60Hz line frequency
- Versatile scope of application due to output power range of up to 120 W
- Supply voltage range from 220V to 240V
- Available with output current range up to 750 mA
- Non-isolated drivers
- Flexible current setting (LEDset2)
- Fulfil safety requirement due to overload, overtemperature, Hot Plug protection
- High quality of light thanks to low output ripple current
- Lifetime up to 100,000h (temperature at T c = 65°C, max. 10 % failure rate)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
216V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
35W
Output Current
350mA
Input Voltage Min
198V
Product Range
OPTOTRONIC FIT D LT2 L Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.172