Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO POWER
Manufacturer Part No6491B-1.50MMGRY100M
Order Code1333206
Technical Datasheet
Jacket MaterialLSZH
Jacket ColourGrey
Wire Gauge-
Conductor Area CSA1.5mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
No. of Max Strands x Strand Size7 x 0.53mm
Voltage Rating450V
Conductor MaterialCopper
External Diameter3.5mm
Approval Specification-
Product Range-
Alternatives for 6491B-1.50MMGRY100M
1 Product Found
Product Overview
The 6491B-1.50MMGRY100M is a 100m Wire with copper conductor and LSOH insulation.
- CPR: Not Yet Qualified
Applications
Industrial
Technical Specifications
Jacket Material
LSZH
Wire Gauge
-
Reel Length (Imperial)
328ft
No. of Max Strands x Strand Size
7 x 0.53mm
Conductor Material
Copper
Approval Specification
-
Jacket Colour
Grey
Conductor Area CSA
1.5mm²
Reel Length (Metric)
100m
Voltage Rating
450V
External Diameter
3.5mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.3