You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PRO POWER PP001332 100M
Multipair Cable, LSZH, Screened, 2 Pair, 22 AWG, 0.33 mm², 328 ft, 100 m
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PP001332 100M
- Order Code:
- 2580470
- Technical Datasheet:
- PP001332 100M Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Screened
- :
- 2 Pair
- :
- 22AWG
- :
- 0.33mm²
- :
- 328ft
- :
- 100m
- :
- Grey
- :
- 7 x 0.254mm
- :
- Tinned Copper
- :
- LSZH
- :
- -
- :
- 4.06mm
- :
- -
Technical Documents (1)
Product Overview
- CPR: Not Yet Qualified
- Individually shielded twin twisted pairs, Red/Black and Green/White polypropylene
- 22AWG (7/0.254mm) tinned stranded copper wire
- Shielded in aluminium/polyester foil with integral drain wire
- Pairs cabled on common axis to reduce diameter
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Contact Sales for a quote
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 5+
- 10+
Quantity | Price | Your Price |
---|---|---|
1+ | kr675.42 | |
5+ | kr640.90 | |
10+ | kr567.99 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.