Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Ribbon Cable / Flat Cable
                      Print Page

                      PP01204

                      Ribbon Cable, Unscreened, 16 Core, 28 AWG, 0.127 mm², 100 ft, 30.5 m

                      PRO POWER PP01204
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPRO POWER
                      Manufacturer Part NoPP01204
                      Order Code4162048
                      Also Known AsD16 30.5M
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      14 In Stock

                      Need more?

                      EXPRESS Delivery available
                      Order before 5pm
                      FREE Standard Delivery
                      on orders kr 850.00 and over
                      Accurate delivery times will be calculated in Checkout
                      QuantityPrice (ex VAT)
                      1+kr 332.630
                      5+kr 319.470
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 332.63 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPRO POWER
                      Manufacturer Part NoPP01204
                      Order Code4162048
                      Also Known AsD16 30.5M
                      Technical Datasheet

                      Data Sheet

                      Cable ShieldingUnscreened
                      No. of Cores16Core
                      Wire Gauge28AWG
                      Conductor Area CSA0.127mm²
                      Reel Length (Imperial)100ft
                      Reel Length (Metric)30.5m
                      Jacket ColourGrey
                      Cable Width-
                      No. of Max Strands x Strand Size7 x 0.127mm
                      Pitch Spacing1.27mm
                      Voltage Rating300V
                      Conductor MaterialTinned Copper
                      Jacket MaterialPVC
                      Ribbon Cable TypeFlat Ribbon Cable
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      Flat ribbon cable, commonly used in internal connection for many electronic equipment. Red polarity line to indicate pin 1 connection.

                      • Tinned, copper conductors
                      • Grey, PVC jacket
                      • 1A rated
                      • Pitch: 1.27mm

                      Technical Specifications

                      Cable Shielding

                      Unscreened

                      Wire Gauge

                      28AWG

                      Reel Length (Imperial)

                      100ft

                      Jacket Colour

                      Grey

                      No. of Max Strands x Strand Size

                      7 x 0.127mm

                      Voltage Rating

                      300V

                      Jacket Material

                      PVC

                      Product Range

                      -

                      No. of Cores

                      16Core

                      Conductor Area CSA

                      0.127mm²

                      Reel Length (Metric)

                      30.5m

                      Cable Width

                      -

                      Pitch Spacing

                      1.27mm

                      Conductor Material

                      Tinned Copper

                      Ribbon Cable Type

                      Flat Ribbon Cable

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85444995
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):1.025
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Conditions of Sale
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway