You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NGP824COMA
Bench Power Supply, Adjustable, 4 Output, 0 V, 64 V, 10 A
- Manufacturer:
- ROHDE & SCHWARZ ROHDE & SCHWARZ
- Manufacturer Part No:
- NGP824COMA
- Order Code:
- 3549283
- Product Range
- NGP800 Series
- Technical Datasheet:
- NGP824COMA Datasheet
Product Range Selector (NGP800 Series)
See all from this product rangeAlternatives for NGP824COMA
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Adjustable
- :
- 4 Output
- :
- 0V
- :
- 64V
- :
- -
- :
- 10A
- :
- 800W
- :
- 100VAC
- :
- 250VAC
- :
- 3 Years
- :
- NGP800 Series
- :
- -
Technical Documents (16)
- Technical Data Sheet EN
- User Manual EN
- Manufacturer Catalogue EN
- Miscellaneous EN
- Enhanced Product Overview EN
- Operating Instructions EN
- Application Note 3 EN
- License EN
- Technical Notes & Articles EN
- Programming Manual EN
- Installation Instructions EN
- Declaration of Conformity EN
- Promotional Offers EN
- Reference Manuals EN
- Assembly Instructions EN
- Application Note EN
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- 5" high-resolution touch display
- Overcurrent protection (OCP), overvoltage protection (OVP) and overpower protection (OPP)
- Built in measurements and datalogging
- Extensive protection and safety features
- Ramp function and output delay
- Industry standard SCPI commands
- Built in measurements and datalogging
- Industry standard SCPI commands
- Extensive protection and safety features
- Reliable operation
Contents
NGP824 800W 64V/10A four-channel power supply, NGP-K102 remote control via wireless LAN, NGP-K103 four digital trigger I/O ports, NGP-K107 analogue input, Set of power cables, Terminal blocks, Quick start guide.
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit