Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part NoT11-311-1
Order Code1211975
Product RangeT11 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: kr 130.00 once per order. 10-14 business days delivery for in stock items.
Product Information
ManufacturerSCHURTER
Manufacturer Part NoT11-311-1
Order Code1211975
Product RangeT11 Series
Technical Datasheet
Product RangeT11 Series
Current Rating1A
No. of Poles1 Pole
Voltage Rating VDC48VDC
Voltage Rating VAC240VAC
Circuit Breaker MountingPanel
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
T11 Series
No. of Poles
1 Pole
Voltage Rating VAC
240VAC
SVHC
No SVHC (14-Jun-2023)
Current Rating
1A
Voltage Rating VDC
48VDC
Circuit Breaker Mounting
Panel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011794