Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 58.290 |
| 10+ | kr 45.450 |
| 100+ | kr 32.970 |
| 500+ | kr 32.150 |
| 1000+ | kr 28.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 58.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Clamping Voltage Vc Max
17V
No. of Pins
8Pins
Power Dissipation Pd
600W
Automotive Qualification Standard
-
Diode Case Style
SOIC
Operating Voltage
2.8V
Product Range
SLVU2
Technical Docs (1)
Alternatives for SLVU2.8-8.TBT
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000299
Product traceability