Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
EXPRESS Delivery available
Order before 5pm
FREE Standard Delivery
on orders kr 850.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 435.460 |
Price for:Each
Minimum: 1
Multiple: 1
kr 435.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoRDA1U
Order Code4291942
Technical Datasheet
Rack U Height1U
External Width - Metric45mm
External Depth - Metric101mm
For Use WithStartech Recessed Racks
External Width - Imperial1.8"
External Depth - Imperial4"
Product Range-
SVHCTo Be Advised
Technical Specifications
Rack U Height
1U
External Depth - Metric
101mm
External Width - Imperial
1.8"
Product Range
-
External Width - Metric
45mm
For Use With
Startech Recessed Racks
External Depth - Imperial
4"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104552