You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS STEVAL-MKI136V1

Evaluation Board, L3GD20H MEMS 3-Axis Gyroscope, ±245°/s, ±500°/s, ±2000°/s, DIL-24 Header

STMICROELECTRONICS STEVAL-MKI136V1
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STEVAL-MKI136V1
Order Code:
2818298
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
STEVAL-MKI136V1   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The STEVAL-MKI136V1 from STMicroelectronics is a L3GD20H adapter board for standard DIL 24 socket. The STEVAL-MKI136V1 is an adapter board designed to facilitate the evaluation of MEMS devices in the L3GD20H product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the user’s own application. The STEVAL-MKI136V1 can be plugged into a standard DIL 24 socket. The adapter provides the complete L3GD20H pinout and comes ready to use with the required decoupling capacitors on the VDD power supply line.
  • Complete L3GD20H pinout for a standard DIL 24 socket
  • Fully compatible with STEVAL-MKI109V2 motherboard

Footnotes

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

No Longer Manufactured

kr183.57

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ kr183.57
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --