You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HK1608R22J-T
SMD INDUCTOR, 220NH 300MA 5% 600MHZ
- Manufacturer:
- TAIYO YUDEN TAIYO YUDEN
- Manufacturer Part No:
- HK1608R22J-T
- Order Code:
- 6581547
- Technical Datasheet:
- HK1608R22J-T Datasheet
Product Range Selector (HK Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- HK Series
- :
- 220nH
- :
- 300mA
- :
- 400MHz
- :
- 0603 [1608 Metric]
- :
- 0603 [1608 Metric]
- :
- 1.5ohm
- :
- ± 5%
- :
- Unshielded
- :
- Ferrite
- :
- 1.6mm
- :
- 0.8mm
- :
- 0.8mm
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 4000+
Quantity | Price | Your Price |
---|---|---|
4000+ | kr0.60 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.