You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LBR2518T2R2M
INDUCTOR, 2.2UH, 480mA, 20%, 68MHZ, SMD
- Manufacturer:
- TAIYO YUDEN TAIYO YUDEN
- Manufacturer Part No:
- LBR2518T2R2M
- Order Code:
- 2839795
- Technical Datasheet:
- LBR2518T2R2M Datasheet
Product Range Selector (LB Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2.2µH
- :
- 0.07ohm
- :
- 68MHz
- :
- 480mA
- :
- 1007 [2518 Metric]
- :
- 1007 [2518 Metric]
- :
- LB Series
- :
- ± 20%
- :
- -
- :
- Ferrite
- :
- 2.5mm
- :
- 1.8mm
- :
- 1.8mm
Technical Documents (1)
Available to manufacturer lead time 22 weeks
Order now. Pay nothing until products are dispatched
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
US Stock
Delivery Charge: £15.95 once per order.
3 business days delivery for in stock items
Non-Cancellable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 2000+
- 4000+
- 8000+
- 12000+
Quantity | Price | Your Price |
---|---|---|
2000+ | kr0.55 | |
4000+ | kr0.538 | |
8000+ | kr0.505 | |
12000+ | kr0.471 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.