Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1903130-2
Order Code2442466
Product RangeDynamic D-1200D
Technical Datasheet
696 In Stock
Need more?
FREE Standard Delivery
on orders kr 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | kr 4.810 |
| 50+ | kr 3.890 |
| 100+ | kr 3.840 |
| 250+ | kr 3.780 |
| 500+ | kr 3.740 |
| 1500+ | kr 3.680 |
Price for:Each
Minimum: 10
Multiple: 10
kr 48.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1903130-2
Order Code2442466
Product RangeDynamic D-1200D
Technical Datasheet
Product RangeDynamic D-1200D
No. of Positions4Ways
Pitch Spacing2.5mm
For Use WithDynamic D-1000 Series Pin Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Dynamic D-1200D
No. of Positions
4Ways
For Use With
Dynamic D-1000 Series Pin Contacts
Gender
Plug
Pitch Spacing
2.5mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454