Print Page
Image is for illustrative purposes only. Please refer to product description.
902 In Stock
Need more?
FREE Standard Delivery
on orders kr 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 22.190 |
| 10+ | kr 18.260 |
| 100+ | kr 18.140 |
| 250+ | kr 18.030 |
| 500+ | kr 17.910 |
| 1000+ | kr 17.800 |
Price for:Each
Minimum: 1
Multiple: 1
kr 22.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1565804-2
Order Code2778322
Product Range025 Series
Product Range025 Series
No. of Positions8Ways
Pitch Spacing2.2mm
For Use WithAMP 025 Series 1674742-1 Pin Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
025 Series
No. of Positions
8Ways
For Use With
AMP 025 Series 1674742-1 Pin Contacts
Gender
Receptacle
Pitch Spacing
2.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001232