You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEKTRONIX MSO46 4-BW-350
MSO / MDO Oscilloscope, 4 Series, 6 Analogue, 48 Digital, 350 MHz, 6.25 GSPS
Image is for illustrative purposes only. Please refer to product description.
- Manufacturer:
- TEKTRONIX TEKTRONIX
- Manufacturer Part No:
- MSO46 4-BW-350
- Order Code:
- 3104091
-
- Product Range
- 4 Series
- Technical Datasheet:
- MSO46 4-BW-350 Datasheet
Product Range Selector (4 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4 Series
- :
- 6 Analogue, 48 Digital
- :
- 350MHz
- :
- 6.25GSPS
- :
- -
- :
- -
- :
- HD Capacitive Touch Screen
- :
- MSO46 w/4-BW-350 Bandwidth Upgrade
- :
- 3 Years
- :
- -
Technical Documents (6)
Product Overview
- 6 FlexChannel® inputs
- Maximum analog channels: 6
- Maximum digital channels (with optional logic probes): 48
- 200 MHz, 350 MHz, 500 MHz, 1 GHz, 1.5 GHz (upgradable)
- Sample rate 6.25 GS/s
- Record length 31.25 Mpoints standard (62.5 Mpoints optional upgrade)
- >500,000 waveforms/s
- Vertical resolution 12 bit ADC, up to 16 bits in High Res mode
- Four passive analog probes (with both four and six-channel models)
- Debug complicated embedded designs with a wide range of serial decodes
- 6-in-1 instrument integration
- Upgradable to fit your requirements
Applications
Aerospace, Defence, Military, Electronics Design, Embedded Design & Development, Lighting, Motor Drive & Control, Power Management, Research & Development, Sensing & Instrumentation, Wireless, Medical
Contents
MSO46 with 6 FlexChannels, Four TPP0500B 500 MHz probes, Probe Accessory kit, Installation and safety manual (translated in English, Japanese, Simplified Chinese), Accessory Pouch, Power cord, Calibration certificate documenting traceability to National Metrology Institute(s) and ISO9001/ISO17025 quality system registration, 3-year warranty covering all parts and labor on the instrument. 1-year warranty, parts and labor, on included probes.
Footnotes
1 In stock
1 in stock for next day delivery (UK stock) :Order before 17:00 (for re-reeled items 17:00) Mon-Fri (excluding National Holidays)
With you next business day
Order before 17.00 Hrs
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | kr190,710.00 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.