Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Stock Management
                • Design
                  • Education
                    • View All Services
                    • Technical Resources
                      • Back to Technical Resources
                      • Security & Surveillance
                        • Healthcare
                          • Industrial Automation
                            • OEM Solutions
                              • EV Charging
                                • Internet of Things
                                  • Artificial Intelligence
                                    • Maintenance & Safety
                                      • Wireless
                                        • Sensing
                                          • Power Management
                                            • Embedded Hub
                                              • 3D Printing Solutions
                                                • Engineering Glossary
                                                  • Calculators & Charts
                                                    • Selector Tools & Catalogues
                                                      • eTechJournal
                                                        • Software Offer
                                                          • View All Tech Resources
                                                          • Quality, Legislation and Environmental
                                                            • Back to Quality, Legislation and Environmental
                                                            • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
                                                              • Quality Policy
                                                                • Traceability
                                                                  • Help
                                                                    • Back to Help
                                                                    • Delivery Information
                                                                      • Technical Support
                                                                        • FAQs
                                                                          • Contact Us
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • Reduced Prices
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Test Leads & Test Probes
                                                                                                  4. Current / Clamp Test Probes
                                                                                                  Print Page

                                                                                                  TCP0020 - PROMO

                                                                                                  Current Probe, PROMO, TekVPI Interface, Current Clamp, 20 A, 10 mA

                                                                                                  TEKTRONIX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TEKTRONIX TCP0020 - PROMO
                                                                                                  TEKTRONIX TCP0020 - PROMO
                                                                                                  TEKTRONIX TCP0020 - PROMO
                                                                                                  ManufacturerTEKTRONIX
                                                                                                  Manufacturer Part NoTCP0020 - PROMO
                                                                                                  Order Code4825568
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on despatch.

                                                                                                  register your interest here

                                                                                                  QuantityPrice (ex VAT)
                                                                                                  1+kr 59,767.800
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  kr 59,767.80 (ex VAT)
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  TEKTRONIX
                                                                                                  ManufacturerTEKTRONIX
                                                                                                  Manufacturer Part NoTCP0020 - PROMO
                                                                                                  Order Code4825568
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Meter Side ConnectorTekVPI Interface
                                                                                                  Probe Side ConnectorCurrent Clamp
                                                                                                  Current Range Max20A
                                                                                                  Current Range Min10mA
                                                                                                  For Use WithTektronix TDS Series Oscilloscopes
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  TCP0020 - PROMO is a high performance, easy to use calibrated AC/DC current probe designed for use with a variety of oscilloscopes. It is designed for direct connections to oscilloscopes, powered directly by oscilloscopes with the TekVPI probe interface. This current probe features accurate AC/DC current measurements, DC to greater than 50MHz bandwidth, core jaw diameter of 5mm (0.2"), accurately measures current levels as low as 10mA per division, split-core construction allows easy circuit connection, low noise and DC drift and high accuracy with typically less than 1% DC gain error which is important for meeting today’s challenging current measurement needs. It is used in semiconductor devices, power supplies, power inverter/converters, electronic ballasts, mobile communications, motor drives and transportation systems.

                                                                                                  • Maximum current capability of 20Arms, peak pulse current capability of 100A, DC coupling only
                                                                                                  • Provides automatic units scaling and readout on the oscilloscope display
                                                                                                  • One-button Degauss and AutoZero control for ease of use, DC accuracy of ±1% typical
                                                                                                  • Easy access to scope displayed probe menu for probe setup control and operating status information
                                                                                                  • Remote control capability through TekVPI oscilloscope, rise time of ≤ 7ns, signal delay of 17ns
                                                                                                  • Max bare-wire voltage of 150V CAT II (300V CAT II insulated wire)
                                                                                                  • 1000A/µS max amp/second
                                                                                                  • Operating temperature range from 0°C to +50°C, operating 5% to 95% RH, tested up to +30°C (+86°F)
                                                                                                  • Regulatory safety CSA1010.1:1997, CSA1010.2.032-96, IEC61010-1:2001, IEC61010-2-032 approval
                                                                                                  • Probe head dimension of 30.5mm x 15.2mm x 148mm (H x W x L), 2m cable length & 0.227Kg probe weight

                                                                                                  Contents

                                                                                                  TCP0020 probe, Instruction manual (English) (071-3002-xx), Probe ground lead - 6inch length (196-3120-xx), Nylon carrying case (016-1952-xx).

                                                                                                  Notes

                                                                                                  EMEA Exclusive: Get 30% off select probes and 30% off warranty with eligible probe purchases. Offer valid until December 15.

                                                                                                  Technical Specifications

                                                                                                  Meter Side Connector

                                                                                                  TekVPI Interface

                                                                                                  Current Range Max

                                                                                                  20A

                                                                                                  For Use With

                                                                                                  Tektronix TDS Series Oscilloscopes

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Probe Side Connector

                                                                                                  Current Clamp

                                                                                                  Current Range Min

                                                                                                  10mA

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (3)

                                                                                                  Enhanced Product Overview EN

                                                                                                  Manufacturer Product Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  Country of Origin:
                                                                                                  Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                  China
                                                                                                  Country in which last significant manufacturing process was carried out
                                                                                                  Tariff No:90309000
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Weight (kg):.453592
                                                                                                  Customer Service
                                                                                                  Sales 800 146 70
                                                                                                  Technical +44 3447 11 11 22
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  FAQs
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  Order History
                                                                                                  Return a Product
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About Us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Subscribe to become an exclusive Farnell insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  Visa
                                                                                                  Mastercard
                                                                                                  AMEX
                                                                                                  PayPal
                                                                                                  Trade Account
                                                                                                  Privacy
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Conditions of Sale
                                                                                                  Terms of Use for API
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                  Farnell is a trade name for Farnell Norge NUF.
                                                                                                  Registered office: Gåserudveien 18, Lier 3402, Norway