You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEKTRONIX THS3014

Oscilloscope, THS3000, 4 Channel, 100 MHz, 2.5 GSPS, 10 kpts, 3.5 ns

TEKTRONIX THS3014
TEKTRONIX THS3014
Video
360°
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
THS3014
Order Code:
2061362
Product Range
THS3000
Technical Datasheet:
THS3014   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (THS3000)

See all from this product range

Alternatives for THS3014

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     
Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
THS3000

:
4 Channel

:
100MHz

:
2.5GSPS

:
10 kpts

:
3.5ns

:
QVGA LCD Colour

:
One 300 MHz THP0301-x Passive Probe Per Channel (10:1), OpenChoice Software, USB Cable for PC Communication, Carrying Handle, Hanging Strap, Battery, Carrying Case, Certificate of Calibration

:
3 Years

:
EU, SWISS, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Product Overview

With 4 isolated channels and up to 7 hours of battery life, the lightweight THS3014 Handheld Oscilloscope enables you to safely make floating or differential measurements on your bench or in the field. Now you can tackle tough environments with the performance you expect from Tektronix - safely and affordably.
  • 600VRMS CAT III, 1000VRMS CAT II rated inputs (BNC to earth ground)
  • 21 automatic measurements
  • Waveform math and FFT spectral analysis
  • Volts, time, frequency, watts cursor measurements
  • Measurement data logging with TrendPlot
  • 10K points record length per channel
  • Waveform pass/fail limit testing
  • Automatic 100 display screens recorder
  • 6" (153mm) bright colour display
  • Dedicated front-panel controls
  • USB host and USB mini ports
  • Weighs 2.2kg

Applications

Consumer Electronics, Aerospace, Defence, Military, Embedded Design & Development, Hobby & Education, Test & Measurement, Portable Devices, Power Management

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

No Longer Manufactured

kr51,659.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ kr51,659.00
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --