Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. LDO Voltage Regulators
                      Print Page

                      XC6233H181MR-G

                      LDO Voltage Regulator, Fixed, 1.7 V to 5.5 V in, 400 mV Drop, 1.8 V/200 mA out, SOT-25-5

                      Date/Lot Code

                      TOREX XC6233H181MR-G
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTOREX
                      Manufacturer Part NoXC6233H181MR-G
                      Order Code3535395
                      Product Range1.8V 200mA LDO Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Packaging Options
                      Available to Order
                      Manufacturer Standard Lead Time: 12 week(s)

                      Notify me when back in stock

                      QuantityPrice (ex VAT)
                      5+kr 8.050
                      10+kr 5.000
                      100+kr 3.490
                      500+kr 2.470
                      1000+kr 2.230
                      5000+kr 1.590
                      10000+kr 1.480
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      kr 40.25 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTOREX
                      Manufacturer Part NoXC6233H181MR-G
                      Order Code3535395
                      Product Range1.8V 200mA LDO Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      Output TypeFixed
                      Input Voltage Min1.7V
                      Input Voltage Max5.5V
                      No. of Outputs1Outputs
                      Output Voltage Nom1.8V
                      Output Voltage - Nom1.8V
                      Output Voltage Min-
                      Output Voltage Max-
                      PolarityPositive Output
                      Output Current Max200mA
                      Max Output Current200mA
                      Dropout Voltage - Typ @ Current400mV
                      Dropout Voltage Typ @ Current400mV
                      IC MountingSurface Mount
                      IC Case / PackageSOT-25
                      No. of Pins5Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range1.8V 200mA LDO Voltage Regulators
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      Warnings

                      Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                      Technical Specifications

                      Output Type

                      Fixed

                      Input Voltage Max

                      5.5V

                      Output Voltage Nom

                      1.8V

                      Output Voltage Min

                      -

                      Polarity

                      Positive Output

                      Max Output Current

                      200mA

                      Dropout Voltage Typ @ Current

                      400mV

                      IC Case / Package

                      SOT-25

                      Operating Temperature Min

                      -40°C

                      Product Range

                      1.8V 200mA LDO Voltage Regulators

                      SVHC

                      No SVHC (21-Jan-2025)

                      Input Voltage Min

                      1.7V

                      No. of Outputs

                      1Outputs

                      Output Voltage - Nom

                      1.8V

                      Output Voltage Max

                      -

                      Output Current Max

                      200mA

                      Dropout Voltage - Typ @ Current

                      400mV

                      IC Mounting

                      Surface Mount

                      No. of Pins

                      5Pins

                      Operating Temperature Max

                      85°C

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Japan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000001
                      Product traceability

                      Date/Lot Code

                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Conditions of Sale
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway