Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Semiconductors - ICs
                      3. Logic
                      4. Buffers, Transceivers & Line Drivers
                      Print Page

                      TC7SH17FU,LJ(CT

                      Schmitt Buffer, TC7SH17, 2 to 5.5V Supply, SOT-353-5, -40°C to 125°C

                      Date/Lot Code

                      TOSHIBA TC7SH17FU,LJ(CT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTOSHIBA
                      Manufacturer Part NoTC7SH17FU,LJ(CT
                      Order Code4264402
                      Also Known AsTC7SH17FU, TC7SH17FU,LJ
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Packaging Options
                      Available to Order
                      Manufacturer Standard Lead Time: 18 week(s)
                      QuantityPrice (ex VAT)
                      30000+kr 0.343
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 30000
                      Multiple: 30000
                      kr 10,290.00 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTOSHIBA
                      Manufacturer Part NoTC7SH17FU,LJ(CT
                      Order Code4264402
                      Also Known AsTC7SH17FU, TC7SH17FU,LJ
                      Technical Datasheet

                      Data Sheet

                      Logic Device TypeSchmitt Buffer
                      Logic Family / Base NumberTC7SH17
                      IC Case / PackageSOT-353
                      Logic Case StyleSOT-353
                      No. of Pins5Pins
                      Supply Voltage Min2V
                      Supply Voltage Max5.5V
                      Logic IC Family-
                      Logic IC Base Number-
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Qualification-
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      • Schmitt buffer IC (CMOS digital silicon monolithic IC)
                      • AEC-Q100 (Rev. H) qualified, 5.5V tolerant inputs
                      • High noise immunity: VNIH = VNIL = 28% VCC (min)
                      • Low power dissipation ICC is 2µA (max) (Ta = 25°C)
                      • Wide operating voltage range from 2V to 5.5V
                      • Input leakage current is ±0.1µA max at (VIN = 5.5V or GND, 0 to 5.5V, Ta = 25°C)
                      • Quiescent supply current is 2µA max at (VIN = VCC or GND, 5.5V, Ta = 25°C)
                      • Propagation delay time is 5.5ns typ at (5.0 ± 0.5V, CL=15pF, Ta = 25°C, input: tr = tf = 3ns)
                      • Operating temperature range from -40°C to 125°C
                      • SOT-353 (USV) package

                      Technical Specifications

                      Logic Device Type

                      Schmitt Buffer

                      IC Case / Package

                      SOT-353

                      No. of Pins

                      5Pins

                      Supply Voltage Max

                      5.5V

                      Logic IC Base Number

                      -

                      Operating Temperature Max

                      125°C

                      Product Range

                      -

                      Logic Family / Base Number

                      TC7SH17

                      Logic Case Style

                      SOT-353

                      Supply Voltage Min

                      2V

                      Logic IC Family

                      -

                      Operating Temperature Min

                      -40°C

                      Qualification

                      -

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Thailand
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000001
                      Product traceability

                      Date/Lot Code

                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Conditions of Sale
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway