You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VARTA VKB 55615 602 059
Rechargeable Battery, Robust 85, 2.4 V, Nickel Metal Hydride, 150 mAh, Button Cell, PCB Pins
- Manufacturer:
- VARTA VARTA
- Manufacturer Part No:
- VKB 55615 602 059
- Order Code:
- 3907211
-
- Technical Datasheet:
- VKB 55615 602 059 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2.4V
- :
- Nickel Metal Hydride
- :
- 150mAh
- :
- Button Cell
- :
- PCB Pins
- :
- -
- :
- 11.7mm
- :
- 25.6mm
- :
- 1
- :
- 14.1mm
- :
- 12g
- :
- -
- :
- -
- :
- -
Technical Documents (4)
Product Overview
- 0.8ohm internal resistance at charged cells, 20°C, DC: 0.2CA/2CA, (IEC 61951-2)
- -20 to 65°C temperature range (discharge)
Applications
Industrial, Automotive, Consumer Electronics
Contact Sales for a quote
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Hazardous Item
There may be additional transit time and delivery charges applied to this item which shall be notified to you after the order is placed but prior to despatch. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non Returnable
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 50+
Quantity | Price | Your Price |
---|---|---|
1+ | kr102.36 | |
5+ | kr76.77 | |
10+ | kr72.30 | |
20+ | kr65.40 | |
50+ | kr58.49 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.