Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No562R5HKS10
Order Code3289348
Product Range562R Series
Technical Datasheet
4,992 In Stock
Need more?
FREE Standard Delivery
on orders kr 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 13.640 |
| 10+ | kr 11.090 |
| 25+ | kr 9.800 |
| 50+ | kr 9.010 |
| 100+ | kr 8.330 |
| 250+ | kr 7.810 |
Price for:Each
Minimum: 1
Multiple: 1
kr 13.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No562R5HKS10
Order Code3289348
Product Range562R Series
Technical Datasheet
Capacitance0.01µF
Voltage(DC)1kV
Capacitance Tolerance0%, +100%
Dielectric CharacteristicZ5U
Lead Spacing9.5mm
Capacitor TerminalsRadial Leaded
Product Range562R Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
0.01µF
Capacitance Tolerance
0%, +100%
Lead Spacing
9.5mm
Product Range
562R Series
Operating Temperature Max
105°C
Voltage(DC)
1kV
Dielectric Characteristic
Z5U
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-55°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability