Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBSCH001005052N0SCP
Order Code3773627RL
Product RangeBSCH Series
Technical Datasheet
9,732 In Stock
Need more?
FREE Standard Delivery
on orders kr 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 500+ | kr 0.192 |
| 2500+ | kr 0.158 |
| 10000+ | kr 0.108 |
| 25000+ | kr 0.103 |
| 50000+ | kr 0.0964 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 10
kr 136.00 (ex VAT)
A kr 40.00 re-reeling charge will be added for this product
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBSCH001005052N0SCP
Order Code3773627RL
Product RangeBSCH Series
Technical Datasheet
Inductance2nH
DC Resistance Max0.1ohm
Self Resonant Frequency8.1GHz
DC Current Rating400mA
Inductor Case / Package0402 [1005 Metric]
Inductor Case Style0402 [1005 Metric]
Product RangeBSCH Series
Inductance Tolerance± 0.3nH
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCTo Be Advised
Technical Specifications
Inductance
2nH
Self Resonant Frequency
8.1GHz
Inductor Case / Package
0402 [1005 Metric]
Product Range
BSCH Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
DC Resistance Max
0.1ohm
DC Current Rating
400mA
Inductor Case Style
0402 [1005 Metric]
Inductance Tolerance
± 0.3nH
Core Material
Ceramic
Product Width
0.5mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability