Du har angitt en verdi i det uthevede feltet nedenfor som inneholder ugyldige tegn. Gå gjennom valgene dine igjen, og bruk bare gyldige tegn.

 
 

FLUKE 1653B-01 - 

Multifunction Installation Tester, 1650 Series, 500 V AC Max., 10 kohm to 1000 Mohm

FLUKE 1653B-01 - Multifunction Installation Tester, 1650 Series, 500 V AC Max., 10 kohm to 1000 Mohm

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsent:
FLUKE FLUKE
Produsentens varenummer:
FLUKE 1653B-01
Varenummer:
2522959
Produktsortiment
1650 Series
Se alle tekniske dokumenter

Produktinformasjon

:
1650 Series
:
-
:
500V
:
10kohm
:
1Gohm
Finn lignende produkter Velg og endre egenskapene ovenfor for å finne lignende produkter.

Produktoversikt

The FLUKE 1653B-01 is an Insulation Tester with multi functions. It ensures that fixed wiring is correctly installed and compliant with IEC 60364, HD 384 requirements and all relevant local standards. It is efficient to use by allowing the user to measure loop impedance without tripping RCDs, eliminating the need to bypass it. With easy-to-operate controls, a large display with a wide viewing angle, padded neck strap and a compact, ergonomic design, this tester is comfortable enough to use for all day testing.
  • Compact, lightweight and comfortable to wear
  • Simple operation for fast, easy testing
  • Fast high current loop test (high current mode)
  • Advanced loop testing prevents RCDs from tripping
  • Variable RCD current mode for customized settings
  • Zero adapter for easy test lead compensation
  • The PASS/FAIL indicator takes the guesswork out of RCD testing
  • Dual display gives simultaneous readout of mains voltage and frequency
  • Wiring connection check indication and live circuit detection for added safety

Applikasjoner

Industrial, Test & Measurement

Alternativer for FLUKE 1653B-01

Sammenligne valgte
Produsentens delenummer
Varenummer
Produsent / beskrivelse
Tilgj
Pris for
Antall

Tilknyttede produkter

Sammenligne valgte

Lignende søk

kr 10 639,00

Priser er ikke tilgjengelige. Ta kontakt med kundeservice.

Pris for:
Per stykk
Flere: 1 Minst: 1
Antall Pris Din pris
 
 
1+ kr 10 639,00