Du har angitt en verdi i det uthevede feltet nedenfor som inneholder ugyldige tegn. Gå gjennom valgene dine igjen, og bruk bare gyldige tegn.

 
 

FLUKE 561 - 

IR / Infrared Thermometer, -40°C to +550°C, 1 %, -40 °C, 550 °C, Fluke 560 Series

FLUKE 561 - IR / Infrared Thermometer, -40°C to +550°C, 1 %, -40 °C, 550 °C, Fluke 560 Series

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsent:
FLUKE FLUKE
Produsentens varenummer:
FLUKE 561
Varenummer:
1218793
Produktsortiment
Fluke 560 Series
Teknisk datablad:
FLUKE 561   Datasheet
Se alle tekniske dokumenter

Produktinformasjon

:
-40°C to +550°C
:
1%
:
-40°C
:
550°C
:
Fluke 560 Series
Finn lignende produkter Velg og endre egenskapene ovenfor for å finne lignende produkter.

Produktoversikt

Lighten up your toolbox. The Fluke 561 IR and contact thermometer, combines the temperature measurement functions that industrial, electrical, and HVAC/R professionals need, all in one tool. It measures both infrared and contact temperature, replacing several other test tools. It's fast, efficient, and easy to use, saving you valuable time and effort. With the Fluke 561 infrared thermometer, you can also take contact and ambient temperatures in the way that's best for you. Use the IR thermometer to measure hot, moving, electrically energized, and hard-to-reach objects instantly. Check motors, insulation, breakers, radiant heating, pipes, corroded connections, and wires. Plus, scan ducts, and other hard-to-reach objects from the floor-leave your ladder in the truck. You can use the Fluke 561's handy flexible pipe probe, or plug in any industry standard type K mini connector thermocouple probe you already own to take super-heat or internal temperatures.
  • IR thermometer for quick measurements up close, or at a distance, without a ladder
  • Contact thermometry capability, compatible with all standard mini-connector type K thermocouples, preserves your investment in thermocouples
  • Fabric hook-and-loop fastener pipe probe for superheat and sub-cooling and other contact and ambient measurements
  • Single-point laser sighting
  • Temperature range of -40 °C to 550 ° C (-40 °F to 1022 °F) covers most industrial and residential applications
  • Easy emissivity adjustment (Lo, Med, Hi) for measuring pipes and other shiny materials more accurately
  • Lightweight (just 12 ounces/340 grams) and portable
  • Efficient - no need to shut down equipment when making IR measurements
  • MIN, MAX, and DIF functions help you quickly identify problems
  • Scan large areas or small objects quickly and efficiently
  • Scan large areas or small objects quickly and efficiently

Applikasjoner

Test & Measurement, Industrial Maintenance, Electrical, Safety, Temperature, Sensing & Instrumentation, Maintenance & Repair

Innhold

561 IR thermometer, K-Type thermocouple, Fabric hook-and-loop fastener pipe probe, Hard carrying case, 2 AA batteries, Users manual

Fotnoter

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Alternativer for FLUKE 561

Sammenligne valgte
Produsentens delenummer
Varenummer
Produsent / beskrivelse
Tilgj
Pris for
Antall
     

Per stykk

1+ kr 1 669,00  

Begrenset artikkel Legg til
     

Per stykk

1+ kr 3 899,00  

Begrenset artikkel Legg til
     

Per stykk

1+ kr 4 879,00  

Begrenset artikkel Legg til
     
Begrenset artikkel Legg til

Tilknyttede produkter

Sammenligne valgte

Lignende søk

19 På lager

19 på lager klare til levering neste dag (UK lager)
 
Kontroller lagerbeholdning og ledetid

Kommer på lager igjen den uken som begynner 27.04.20

kr 1 289,00

Priser er ikke tilgjengelige. Ta kontakt med kundeservice.

Pris for:
Per stykk
Flere: 1 Minst: 1
Antall Pris Din pris
 
 
1+ kr 1 289,00