Du har angitt en verdi i det uthevede feltet nedenfor som inneholder ugyldige tegn. Gå gjennom valgene dine igjen, og bruk bare gyldige tegn.

 
 

FLUKE 62 MAX+ - 

IR / Infrared Thermometer, -30°C to +650°C, 1 %, 0 °C, 50 °C

FLUKE 62 MAX+ - IR / Infrared Thermometer, -30°C to +650°C, 1 %, 0 °C, 50 °C
FLUKE 62 MAX+ - IR / Infrared Thermometer, -30°C to +650°C, 1 %, 0 °C, 50 °C
FLUKE 62 MAX+ - IR / Infrared Thermometer, -30°C to +650°C, 1 %, 0 °C, 50 °C
FLUKE 62 MAX+ - IR / Infrared Thermometer, -30°C to +650°C, 1 %, 0 °C, 50 °C
FLUKE 62 MAX+ - IR / Infrared Thermometer, -30°C to +650°C, 1 %, 0 °C, 50 °C
FLUKE 62 MAX+ - IR / Infrared Thermometer, -30°C to +650°C, 1 %, 0 °C, 50 °C

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsent:
FLUKE FLUKE
Produsentens varenummer:
FLUKE 62 MAX+
Varenummer:
2118265
Se alle tekniske dokumenter

Produktinformasjon

:
-30°C to +650°C
:
1%
:
0°C
:
50°C
:
-
Finn lignende produkter Velg og endre egenskapene ovenfor for å finne lignende produkter.

Produktoversikt

Fluke 62MAX+ Takes the heat. And the dust, water and 3-meter drop. The Fluke 62 MAX+ is a mini IR thermometers you can handle without care.
  • Dust and water-resistant: IP54 rated for dust and water resistance
  • Ergonomically designed: Completely redesigned for a more natural hand fit
  • Small and lightweight; clips to your tool belt or belt loop or easily fits into your tool box
  • Distance to spot: Precise laser technology makes for more accurate and repeatable measurements
  • Dual lasers: The 62 MAX+ has dual rotating lasers to help you identify area to be measured. The measurement area is the spot between the dots
  • Large, backlit display: Large screen makes data easier to read, even in dark areas
  • Min/Max/Avg/Dif: Displays the minimum, maximum or average temperature, or the difference between two measurements
  • Alarm: Hi and Lo alarms for rapid display of measurements outside the limits
  • Power: Both the 62 MAX+ is powered by a single, standard AA battery

Applikasjoner

Test & Measurement, Industrial Maintenance, Electrical, Safety, Temperature, Sensing & Instrumentation, Maintenance & Repair, Thermal Management

Innhold

Dual laser infrared thermometer, 12:1 spot

Fotnoter

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Alternativer for FLUKE 62 MAX+

Sammenligne valgte
Produsentens delenummer
Varenummer
Produsent / beskrivelse
Tilgj
Pris for
Antall
     

1 Sett

1+ kr 2 297,00  

Begrenset artikkel Legg til

Tilknyttede produkter

Sammenligne valgte

Lignende søk

Føres ikke lenger

Alternativer er tilgjengelige

2118264 - IR / Infrared Thermometer, -30°C to +500°C, 1.5 %, 0 °C, 50 °C

2402291 - Temperature Test Kit, 62MAX+ IR Thermometer, 323 True-rms Clamp Meter, 1AC II Voltage Detector

Vis alle alternativer/anbefalinger
kr 999,00

Priser er ikke tilgjengelige. Ta kontakt med kundeservice.

Pris for:
Per stykk
Flere: 1 Minst: 1
Antall Pris Din pris
 
 
1+ kr 999,00